Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Pressure Sensors, Transducers
                                                                                                      5. Pressure Transmitters
                                                                                                      Print Page

                                                                                                      PX309-015CG5V

                                                                                                      Pressure Transmitter, Compound Gauge, NPT Male, -15 psi, 15 psi, 1/4"-18, Cable

                                                                                                      OMEGA PX309-015CG5V
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerOMEGA
                                                                                                      Manufacturer Part NoPX309-015CG5V
                                                                                                      Order Code3805583
                                                                                                      Product RangePX309 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 5 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.51,736.800
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.51,736.80
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ManufacturerOMEGA
                                                                                                      Manufacturer Part NoPX309-015CG5V
                                                                                                      Order Code3805583
                                                                                                      Product RangePX309 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Pressure TypeCompound Gauge
                                                                                                      Sensor Output TypeVoltage
                                                                                                      Pressure Port TypeNPT Male
                                                                                                      Pressure Measurement TypeVacuum, Compound Gauge
                                                                                                      Operating Pressure Min-15psi
                                                                                                      Voltage Rating30VDC
                                                                                                      Operating Pressure Max15psi
                                                                                                      Port Style1/4" - 18 MNPT
                                                                                                      Pressure Port Size1/4"-18
                                                                                                      Supply Current10mA
                                                                                                      Transducer Connection / TerminationCable
                                                                                                      Supply Voltage Min9VDC
                                                                                                      Supply Voltage Max30VDC
                                                                                                      Media Type-
                                                                                                      Output Interface-
                                                                                                      Sensor Output TypeAnalogue
                                                                                                      Housing MaterialStainless Steel
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Product RangePX309 Series
                                                                                                      SVHCNo SVHC (17-Jan-2022)

                                                                                                      Product Overview

                                                                                                      PX309 series high performance general purpose pressure transducer uses two state-of-the-art silicon technologies. It has an accuracy of ±0.25% FS BSL (Combined Linearity, Hysteresis and Repeatability).

                                                                                                      • Compound Gauge pressure range from 0 to 7500psig
                                                                                                      • All stainless steel construction
                                                                                                      • 0 to 5VDC output voltage
                                                                                                      • High stability, low drift
                                                                                                      • IP65 protection class
                                                                                                      • Rugged, solid state design
                                                                                                      • Long term stability of ±0.25% typical (1 year)
                                                                                                      • Operating temperature range from -40°C to 85°C (-40°F to 185°F)
                                                                                                      • ¼-18 MNPT pressure port
                                                                                                      • 1.5m (5'') cable connection

                                                                                                      Contents

                                                                                                      General purpose pressure transducer, 5-point NIST-traceable calibration.

                                                                                                      Technical Specifications

                                                                                                      Pressure Type

                                                                                                      Compound Gauge

                                                                                                      Pressure Port Type

                                                                                                      NPT Male

                                                                                                      Operating Pressure Min

                                                                                                      -15psi

                                                                                                      Operating Pressure Max

                                                                                                      15psi

                                                                                                      Pressure Port Size

                                                                                                      1/4"-18

                                                                                                      Transducer Connection / Termination

                                                                                                      Cable

                                                                                                      Supply Voltage Max

                                                                                                      30VDC

                                                                                                      Output Interface

                                                                                                      -

                                                                                                      Housing Material

                                                                                                      Stainless Steel

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      SVHC

                                                                                                      No SVHC (17-Jan-2022)

                                                                                                      Sensor Output Type

                                                                                                      Voltage

                                                                                                      Pressure Measurement Type

                                                                                                      Vacuum, Compound Gauge

                                                                                                      Voltage Rating

                                                                                                      30VDC

                                                                                                      Port Style

                                                                                                      1/4" - 18 MNPT

                                                                                                      Supply Current

                                                                                                      10mA

                                                                                                      Supply Voltage Min

                                                                                                      9VDC

                                                                                                      Media Type

                                                                                                      -

                                                                                                      Sensor Output Type

                                                                                                      Analogue

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      PX309 Series

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (17-Jan-2022)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.27941
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.