Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      PXM409-550HBI

                      Pressure Transmitter, Barometric, BSPP Male, 550 mbar, 1100 mbar, 1/4", Cable

                      OMEGA PXM409-550HBI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPXM409-550HBI
                      Order Code3809904
                      Product RangePXM409 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.128,015.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.128,015.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPXM409-550HBI
                      Order Code3809904
                      Product RangePXM409 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeBarometric
                      Sensor Output TypeCurrent
                      Pressure Port TypeBSPP Male
                      Pressure Measurement TypeBarometric
                      Operating Pressure Min550mbar
                      Voltage Rating30VDC
                      Operating Pressure Max1100mbar
                      Port StyleG1/4 (1/4" BSP)
                      Pressure Port Size1/4"
                      Transducer Connection / TerminationCable
                      Supply Voltage Min9VDC
                      Supply Voltage Max30VDC
                      Media TypeAir, Water
                      Output Interface-
                      Sensor Output TypeAnalogue
                      Housing MaterialStainless Steel
                      Operating Temperature Min-45°C
                      Operating Temperature Max115°C
                      Product RangePXM409 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      • PXM409 series pressure transducer with cable connection
                      • 550 to 1100mbar barometric mode and 4-20mA output
                      • Factory calibration certificate with 5 points
                      • Welded stainless steel construction
                      • 316 SS wetted parts
                      • High temperature stability
                      • Large compensated temperature range
                      • Robust construction with double encapsulation
                      • Silicon pressure sensor

                      Technical Specifications

                      Pressure Type

                      Barometric

                      Pressure Port Type

                      BSPP Male

                      Operating Pressure Min

                      550mbar

                      Operating Pressure Max

                      1100mbar

                      Pressure Port Size

                      1/4"

                      Supply Voltage Min

                      9VDC

                      Media Type

                      Air, Water

                      Sensor Output Type

                      Analogue

                      Operating Temperature Min

                      -45°C

                      Product Range

                      PXM409 Series

                      Sensor Output Type

                      Current

                      Pressure Measurement Type

                      Barometric

                      Voltage Rating

                      30VDC

                      Port Style

                      G1/4 (1/4" BSP)

                      Transducer Connection / Termination

                      Cable

                      Supply Voltage Max

                      30VDC

                      Output Interface

                      -

                      Housing Material

                      Stainless Steel

                      Operating Temperature Max

                      115°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.299371
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.