Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4W-2212P-US-TV5-HP-DC24
Order Code1652582
Product RangeG4W
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4W-2212P-US-TV5-HP-DC24
Order Code1652582
Product RangeG4W
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeG4W
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Alloy
Coil Resistance720ohm
SVHCTo Be Advised
Product Overview
The G4W-2212P-US-TV5-HP-DC24 is a PCB Power Relay with DPST-NO AgSnO2 contacts. This G4W-series power relay features single button contact, unsealed enclosure, straight PCB terminal. UL, CSA certified, TV-5 rating with non-latching coil.
- 8mm Creepage distance
- 4000VAC Dielectric strength
- International 2.54mm terminal pitch
- 20ms Operate time
- 100MR Insulation resistance
- -25 to 55°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
24VDC
Coil Resistance
720ohm
Coil Voltage
24VDC
Product Range
G4W
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02864