Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6Z-1P-12DC
Order Code1257545
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6Z-1P-12DC
Order Code1257545
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10mA
Product Range-
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC30VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance720ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
10mA
Relay Mounting
Through Hole
Contact Voltage VAC
30VAC
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
-
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028