Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9YA-12S-45 28DC
Order Code1257590
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9YA-12S-45 28DC
Order Code1257590
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage28VDC
Contact Current-
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC-
Contact Material-
Technical Specifications
Contact Configuration
SPDT
Contact Current
-
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
-
Coil Voltage
28VDC
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05