Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXF2M-2015-1A
Order Code1463014
Product RangeXF
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXF2M-2015-1A
Order Code1463014
Product RangeXF
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts20Contacts
Product RangeXF
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Dec-2014)
Alternatives for XF2M-2015-1A
4 Products Found
Product Overview
The XF2M-2015-1A is a 20-way 2-row 0.5mm pitch Dual contact Rotary Backlock Connector with gold-plated copper alloy contacts, LCP resin housing and LCP resin slider. This connector features high-reliability rotary-lock and superior work efficiency.
- Dual contact reduces number of parts
- 0.5A AC/DC Current rating
- 50VAC/DC Voltage rating
- 50mΩ Contact resistance
- 100MΩ Insulation resistance
- -30 to +85°C Temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
20Contacts
Product Range
XF
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000552