Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3V-113-1C5T
Order Code1257583
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3V-113-1C5T
Order Code1257583
Technical Datasheet
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max11A
Contact Voltage DC Nom250V
Product Range-
Contact Voltage AC Nom250VAC
Operating Force Max1.23N
Alternatives for D3V-113-1C5T
8 Products Found
Technical Specifications
Microswitch Actuator
Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250VAC
Contact Configuration
SPDT
Contact Current Max
11A
Product Range
-
Operating Force Max
1.23N
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075