Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-02A1-110
Order Code1007613
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-02A1-110
Order Code1007613
Technical Datasheet
Flow Rate Min-
Flow Rate Max2l/min
Supply Voltage Min10.8V
Port StyleStraight
Supply Voltage Max26.4V
Accuracy3%
Sensor Output TypeAnalogue
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Pressure Max30psi
Supply Voltage DC Max26.4V
Supply Voltage DC Min10.8V
Alternatives for D6F-02A1-110
1 Product Found
Product Overview
The D6F-02A1-110 is a high accuracy mass Flow Sensor. Applications include medical respiratory equipment, analysis apparatus, pick and place systems, spectroscopy, leak detection, environmental comfort controls and mass flow controllers.
- Small size
- Fast response
- Applicable to air, non-corrosive gas
- 0 to 2l/min Flow range
Applications
Sensing & Instrumentation, Medical, Industrial
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
10.8V
Supply Voltage Max
26.4V
Sensor Output Type
Analogue
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Supply Voltage DC Max
26.4V
Flow Rate Max
2l/min
Port Style
Straight
Accuracy
3%
Operating Temperature Min
-10°C
Product Range
-
Pressure Max
30psi
Supply Voltage DC Min
10.8V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03