Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RL-1A DC24
Order Code1455501
Product RangeG6RL
Also Known AsG6RL-1A DC24, G6RL5010A
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RL-1A DC24
Order Code1455501
Product RangeG6RL
Also Known AsG6RL-1A DC24, G6RL5010A
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current10A
Product RangeG6RL
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance2.618kohm
SVHCTo Be Advised
Alternatives for G6RL-1A DC24
3 Products Found
Product Overview
The G6RL series low-profile Power Relay with maximum switching of 10A. It offers 10mm clearance and creepage distance.
- 12.3mm Height low profile
- 2500VA (NO) Maximum switching capacity
- 5kV Dielectric strength
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
2.618kohm
Coil Voltage
24VDC
Product Range
G6RL
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078