Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The G8N-1 series from Omron are through hole ultra miniature PCB relays used for automobiles. These electromechanical power relays are single pole, standard and high switching capacity relays in compact package. These relays are used in DC motor control for automobile parts and in flasher lamps.
- SPDT contact configuration
- Fully automated assembly
- Fully sealed construction
- Rated coil voltage of 12VDC
- Maximum switching current of 30A at 14VDC
- Rated load of 25A at 14VDC
- Super slim width of 7.2mm
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Coil Resistance
225ohm
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856