Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF08S
Order Code4443226
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF08S
Order Code4443226
Technical Datasheet
Socket Mounting-
Socket Terminals-
No. of Pins-
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 8-pin DIN rail relay socket
- Screwless socket, 19.7mm pitch
Technical Specifications
Socket Mounting
-
No. of Pins
-
Voltage Rating
-
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
-
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046