Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VM01505CD
Order Code1523206
Product RangeS8VM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VM01505CD
Order Code1523206
Product RangeS8VM Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeS8VM Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The S8VM01505CD is a covered-type DIN-rail mount Switch Mode Power Supply with green output indicator. The S8VM series power supply featuring OMRON’s unique, new undervoltage alarm function with compact body contributing to machine downsizing.
- New undervoltage alarm function assists in determining causes of errors
- Broad range of possibilities with 8 capacities and 29 models to choose from
- Finger protection prevents electric shock
- Overvoltage protection
- Harmonic current emissions - Conforms to EN61000-3-2
- 75% Minimum efficiency
- 0.02%/°C Maximum temperature variation influence
- 1100ms Maximum startup time (at rated input/output voltage)
- 100MΩ at 500VDC Minimum insulation resistance
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
S8VM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385553