Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXF2J-2024-11A
Order Code1430937
Product RangeXF
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXF2J-2024-11A
Order Code1430937
Product RangeXF
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts20Contacts
Product RangeXF
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Dec-2014)
Alternatives for XF2J-2024-11A
2 Products Found
Product Overview
The XF2J-2024-11A is a 20-position 2-row ZIF Slide-locking Connector with gold-plated copper alloy contacts and a natural colour PA46 resin housing. It has black LCP resin slider and a tin-plated copper alloy hold-down. It is suitable for use with 0.3mm thickness FPC/FFC.
- Correspond for auto-mounting, secured the pick-and-place on top of the connector
- Standard terminals
- 0.5A AC/DC Rated current
- 50VAC/DC Rated voltage
- 30mΩ Maximum contact resistance (at 20mVDC maximum, 100mA maximum)
- 100MΩ at 250VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
20Contacts
Product Range
XF
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002