Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT573PC
Order Code1014033
Technical Datasheet
Logic Family / Base Number74ACT573
Latch TypeD Type
IC Output TypeTri State
Logic Case StyleDIP
IC Case / PackageDIP
No. of Bits8bit
Logic IC Family74ACT
Logic IC Base Number74573
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74ACT573
IC Output Type
Tri State
IC Case / Package
DIP
Logic IC Family
74ACT
Qualification
-
Latch Type
D Type
Logic Case Style
DIP
No. of Bits
8bit
Logic IC Base Number
74573
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016667