Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVT16373MTD...
Order Code1013805
Technical Datasheet
Logic Family / Base Number74LVT16373
Latch TypeTransparent
IC Output TypeTri State
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Bits16bit
Logic IC Family74LVT
Logic IC Base Number7416373
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74LVT16373
IC Output Type
Tri State
IC Case / Package
TSSOP
Logic IC Family
74LVT
Qualification
-
Latch Type
Transparent
Logic Case Style
TSSOP
No. of Bits
16bit
Logic IC Base Number
7416373
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188