Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAW76
Order Code1611153
Product RangeBAW76
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage50V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-35
No. of Pins2Pins
Diode MountingThrough Hole
Product RangeBAW76
Qualification-
Product Overview
The BAW76 is a high conductance fast Small Signal Diode for general usage and suitable for many different applications.
- Colour band denotes cathode
- -65 to 200°C Storage temperature range
- 175°C Operating junction temperature
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
BAW76
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
DO-35
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015