Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Technical Specifications
Viewing Angle
8°
No. of Pins
3Pins
Product Range
-
Power Consumption
300mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005