Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Amplifiers & Comparators
                                                                                                      4. Operational Amplifiers - Op Amps
                                                                                                      Print Page

                                                                                                      LM324N

                                                                                                      Operational Amplifier, Quad, 4 Channels, 12 kHz, 0.3 V/µs, ± 1.5V to ± 16V, DIP, 14 Pins

                                                                                                      ONSEMI
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ONSEMI LM324N
                                                                                                      ManufacturerONSEMI
                                                                                                      Manufacturer Part NoLM324N
                                                                                                      Order Code1417640
                                                                                                      Product RangeLMx24x
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      ONSEMI
                                                                                                      ManufacturerONSEMI
                                                                                                      Manufacturer Part NoLM324N
                                                                                                      Order Code1417640
                                                                                                      Product RangeLMx24x
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      No. of Channels4Channels
                                                                                                      Gain Bandwidth Product12kHz
                                                                                                      Slew Rate Typ0.3V/µs
                                                                                                      Supply Voltage Range± 1.5V to ± 16V
                                                                                                      IC Case / PackageDIP
                                                                                                      No. of Pins14Pins
                                                                                                      Amplifier TypeHigh Gain
                                                                                                      Rail to Rail-
                                                                                                      Input Offset Voltage1.5mV
                                                                                                      Input Bias Current40nA
                                                                                                      IC MountingThrough Hole
                                                                                                      Operating Temperature Min0°C
                                                                                                      Operating Temperature Max70°C
                                                                                                      Product RangeLMx24x
                                                                                                      Qualification-
                                                                                                      MSL-
                                                                                                      SVHCNo SVHC (15-Jan-2019)
                                                                                                      Amplifier Case StyleDIP
                                                                                                      Automotive Qualification Standard-
                                                                                                      Bandwidth12kHz
                                                                                                      No. of Amplifiers4 Amplifier
                                                                                                      Slew Rate0.3V/µs

                                                                                                      Alternatives for LM324N

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      The LM324N is a quad operational amplifier in 14 pin DIP package. It consists of four independent internally frequency compensated high gain operational amplifiers which are designed specifically to operate from single power supply over wide voltage range. Operation from split power supplies is also possible so long as difference between two supplies is 3V to 32V. Typical application includes transducer amplifier, DC gain blocks and all the conventional op amp circuits which now can be easily implemented in single power supply systems.

                                                                                                      • Internally frequency compensated for unity gain
                                                                                                      • Large DC voltage gain of 100dB
                                                                                                      • Wide power supply range from 3V to 32V and ±1.5 to ±16V
                                                                                                      • Input common mode voltage range includes ground
                                                                                                      • Large output voltage swing from 0V to VCC -1.5V
                                                                                                      • Operating temperature range from 0°C to 70°C
                                                                                                      • Input offset voltage of 1.5mV
                                                                                                      • Input bias current of 40nA
                                                                                                      • Input offset current of 3nA
                                                                                                      • Common mode rejection ratio (CMRR) of 75dB

                                                                                                      Applications

                                                                                                      Signal Processing

                                                                                                      Technical Specifications

                                                                                                      No. of Channels

                                                                                                      4Channels

                                                                                                      Slew Rate Typ

                                                                                                      0.3V/µs

                                                                                                      IC Case / Package

                                                                                                      DIP

                                                                                                      Amplifier Type

                                                                                                      High Gain

                                                                                                      Input Offset Voltage

                                                                                                      1.5mV

                                                                                                      IC Mounting

                                                                                                      Through Hole

                                                                                                      Operating Temperature Max

                                                                                                      70°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jan-2019)

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      No. of Amplifiers

                                                                                                      4 Amplifier

                                                                                                      Gain Bandwidth Product

                                                                                                      12kHz

                                                                                                      Supply Voltage Range

                                                                                                      ± 1.5V to ± 16V

                                                                                                      No. of Pins

                                                                                                      14Pins

                                                                                                      Rail to Rail

                                                                                                      -

                                                                                                      Input Bias Current

                                                                                                      40nA

                                                                                                      Operating Temperature Min

                                                                                                      0°C

                                                                                                      Product Range

                                                                                                      LMx24x

                                                                                                      MSL

                                                                                                      -

                                                                                                      Amplifier Case Style

                                                                                                      DIP

                                                                                                      Bandwidth

                                                                                                      12kHz

                                                                                                      Slew Rate

                                                                                                      0.3V/µs

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Associated Products

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      South Korea
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (15-Jan-2019)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001667
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.