Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMAC97A6G..
Order Code1459056
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current600mA
Triac Case StyleTO-92
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current8A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.9V
Thyristor MountingThrough Hole
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-92
Peak Non Repetitive Surge Current
8A
No. of Pins
3Pins
Peak On State Voltage
1.9V
Product Range
-
On State RMS Current
600mA
Gate Trigger Voltage Max
2.5V
Holding Current Max
10mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85413010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27