Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP05DG
Order Code1607761
Product Range100EP05
Technical Datasheet
Logic FunctionAND / NAND Gate
No. of ElementsSingle
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range100EP05
Logic IC Family100EP
Schmitt Trigger InputWithout Schmitt Trigger Input
Alternatives for MC100EP05DG
1 Product Found
Technical Specifications
Logic Function
AND / NAND Gate
Logic Case Style
SOIC
Product Range
100EP05
Schmitt Trigger Input
Without Schmitt Trigger Input
No. of Elements
Single
IC Case / Package
SOIC
Logic IC Family
100EP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175