Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Alternatives for MC74HC174ANG..
1 Product Found
Technical Specifications
Logic Family / Base Number
74HC174
IC Case / Package
DIP
Trigger Type
Positive Edge
Logic IC Family
74HC
Qualification
-
Flip-Flop Type
D
Logic Case Style
DIP
IC Output Type
Non Inverted
Logic IC Base Number
74174
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04