Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HCT541N
Order Code1014012
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HCT541
Logic Case StyleDIP
IC Case / PackageDIP
Logic IC Family74HCT
Logic IC Base Number74541
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
DIP
Logic IC Family
74HCT
Qualification
-
Logic Family / Base Number
74HCT541
IC Case / Package
DIP
Logic IC Base Number
74541
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667