Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Battery Management Development Kits
                      Print Page

                      STR-USBC-2PORT-100W-EVK

                      Evaluation Kit, Strata USB Power Delivery Port Controller, Automotive, 100W, 2-Port

                      ONSEMI STR-USBC-2PORT-100W-EVK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoSTR-USBC-2PORT-100W-EVK
                      Order Code3019012
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoSTR-USBC-2PORT-100W-EVK
                      Order Code3019012
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypePower Management
                      Application Sub TypeUSB PD Automotive Charging System
                      Silicon Core NumberUSB302TMPX
                      Silicon ManufacturerOn Semiconductor
                      Kit ContentsEval Kit USB302TMPX
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      Strata based dual 100W USB-PD automotive charging system demonstrates ON Semiconductor's broad portfolio of USB-PD and power solutions including the FUSB302 Type-C & PD port controller, the FUSB252 HV protection switch and the NCV81599 4-switch buck-boost controller. Additionally, the Strata software also provides full control over the system and allows the user to experiment with various fault and foldback features, change power profiles on each port and monitor telemetry while charging various load devices. Design collateral such as schematics, PCB layout, test reports, etc are supplied in the same Strata interface to ease evaluation. Typical applications include automotive infotainment and charging systems, industrial and commercial transportation, marine applications.

                      • Input voltage range from 5V to 32V, outputs up to 100W per port (200W maximum)
                      • Default power profiles : 5/7/9/12/15/20V at up to 5A
                      • Full system, power, port + policy and protection
                      • Adjustable power profiles (5V to 20V in 100mV steps)
                      • Fault and foldback for temperature and input voltage
                      • Cable compensation, automotive qualified components, thermal and battery protection
                      • Dual USB type-C outputs
                      • Low power Icc=25µA (typical), USB-PD 2.0 spec compliant, I2C configurable

                      Technical Specifications

                      Kit Application Type

                      Power Management

                      Silicon Core Number

                      USB302TMPX

                      Kit Contents

                      Eval Kit USB302TMPX

                      SVHC

                      No SVHC (15-Jan-2018)

                      Application Sub Type

                      USB PD Automotive Charging System

                      Silicon Manufacturer

                      On Semiconductor

                      Product Range

                      -

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Canada
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84715000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00003
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.