Print Page
Image is for illustrative purposes only. Please refer to product description.
322 In Stock
Need more?
322 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | Rs.68.490 |
500+ | Rs.60.230 |
700+ | Rs.51.960 |
1400+ | Rs.49.870 |
2100+ | Rs.47.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.6,849.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC5706-TL-H
Order Code2724343RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current5A
Power Dissipation15W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency400MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
- Low collector-emitter saturation voltage
- Large current capacitance
- High-speed switching
- High power dissipation
Applications
DC/DC Converters, Lighting, Motor Drive & Control
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
5A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Power Dissipation
15W
Transistor Mounting
Surface Mount
Transition Frequency
400MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
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
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512