Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBAV99LT1G.
Order Code9558667RL
Product RangeBAV99 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAV99LT1G.
Order Code9558667RL
Product RangeBAV99 Series
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage70V
Average Forward Current215mA
Forward Voltage Max1V
Reverse Recovery Time6ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV99 Series
Qualification-
Alternatives for BAV99LT1G.
4 Products Found
Product Overview
The BAV99LT1G is a Switching Diode designed for high speed switching applications.
- 215mADC Forward current
- 100VDC Reverse voltage
- 450mA Repetitive peak forward current
- Halogen-free
Applications
Automotive
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
215mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV99 Series
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Forward Surge Current
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033