Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Print Page

                      FSL4110LRN

                      PWM Controller, Flyback, SenseFET, 520 mA, 27V supply, 50 kHz, DIP-7

                      ONSEMI FSL4110LRN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoFSL4110LRN
                      Order Code2473874
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoFSL4110LRN
                      Order Code2473874
                      Technical Datasheet

                      Data Sheet

                      Power Supply Controller TypeSingle Ended Controller
                      No. of Channels1Channels
                      Control ModeCurrent Mode Control
                      Supply Voltage Min-
                      Supply Voltage Max27V
                      IC Case / PackageDIP
                      No. of Pins7Pins
                      IC MountingSurface Mount
                      Switching Frequency Typ50kHz
                      Switching Frequency Min-
                      Switching Frequency Max-
                      Duty Cycle Min-
                      Duty Cycle Max73%
                      TopologyFlyback
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (17-Jan-2023)
                      Automotive Qualification Standard-
                      Controller IC Case StyleDIP
                      Frequency50kHz
                      Input Voltage-
                      Output Current520mA
                      Output Voltage-

                      Product Overview

                      The FSL4110LRN is a 1000V SenseFET Integrated Power Switch specifically designed for high input voltage offline switching mode power supplies (SMPS) with minimal external components. VCC can be supplied through integrated high-voltage power regulator without auxiliary bias winding. The integrated PWM controller includes a fixed frequency oscillator, under-voltage lockout (UVLO), leading-edge blanking (LEB), optimized gate driver, soft-start, temperature-compensated precise current sources for loop-compensation and variable protection circuitry. Compared with a discrete MOSFET and PWM controller solution, the FSL4110LR reduces total cost, component count, PCB size and weight; while simultaneously increasing efficiency, productivity and system reliability. This device provides a basic platform for cost-effective design of a flyback converter.

                      • Built-in avalanche rugged 1000V SenseFET
                      • 50kHz Precise fixed operating frequency
                      • VCC can be supplied from either bias-winding or self-biasing
                      • Soft burst-mode operation minimizing audible noise
                      • Random frequency fluctuation for low EMI
                      • Pulse-by-pulse current limit
                      • Built-in internal startup and soft-start circuit
                      • Fixed 1.6s Restart time for safe auto-restart mode of all protections
                      • Overload protection (OLP)
                      • Over-voltage protection (OVP)
                      • Abnormal over-current protection (AOCP)
                      • Internal thermal shutdown (TSD) with hysteresis
                      • Under-voltage lockout (UVLO) and line over-voltage protection (LOVP) with hysteresis

                      Applications

                      Power Management, Metering, Industrial

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Power Supply Controller Type

                      Single Ended Controller

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      27V

                      No. of Pins

                      7Pins

                      Switching Frequency Typ

                      50kHz

                      Switching Frequency Max

                      -

                      Duty Cycle Max

                      73%

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Automotive Qualification Standard

                      -

                      Frequency

                      50kHz

                      Output Current

                      520mA

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      -

                      IC Case / Package

                      DIP

                      IC Mounting

                      Surface Mount

                      Switching Frequency Min

                      -

                      Duty Cycle Min

                      -

                      Topology

                      Flyback

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Controller IC Case Style

                      DIP

                      Input Voltage

                      -

                      Output Voltage

                      -

                      Technical Docs (3)

                      EOL Notices EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000833
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.