Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. Voltage Regulators
                                                                                                      5. Linear Voltage Regulators
                                                                                                      Print Page

                                                                                                      MC78L12ABDR2G

                                                                                                      Linear Voltage Regulator, Fixed

                                                                                                      ONSEMI MC78L12ABDR2G
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerONSEMI
                                                                                                      Manufacturer Part NoMC78L12ABDR2G
                                                                                                      Order Code2441242
                                                                                                      Product Range12V 100mA Linear Voltage Regulators
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      2,500 In Stock

                                                                                                      Need more?

                                                                                                      2500 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      2500+Rs.13.840
                                                                                                      7500+Rs.12.110
                                                                                                      20000+Rs.10.030
                                                                                                      37500+Rs.8.990
                                                                                                      Price for:Each (Supplied on Full Reel)
                                                                                                      Minimum: 2500
                                                                                                      Multiple: 2500
                                                                                                      Rs.34,600.00
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ManufacturerONSEMI
                                                                                                      Manufacturer Part NoMC78L12ABDR2G
                                                                                                      Order Code2441242
                                                                                                      Product Range12V 100mA Linear Voltage Regulators
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Output TypeFixed
                                                                                                      No. of Outputs1Outputs
                                                                                                      Output Voltage - Nom12V
                                                                                                      Output Voltage Nom12V
                                                                                                      Output Voltage Min-
                                                                                                      Output Voltage Max-
                                                                                                      Input Voltage Min-
                                                                                                      Input Voltage Max35V
                                                                                                      Product Range12V 100mA Linear Voltage Regulators
                                                                                                      Max Output Current100mA
                                                                                                      Output Current Max100mA
                                                                                                      IC Case / PackageSOIC
                                                                                                      No. of Pins8Pins
                                                                                                      IC MountingSurface Mount
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Qualification-
                                                                                                      MSL-
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      The MC78L12ABDR2G is a fixed output positive voltage regulator in 8 pin SOIC package. This inexpensive, easy to use device is suitable for multitude of applications that require regulated supply of up to 100mA. Like higher powered MC7800 and MC78M00 series devices, this regulator features internal short circuit current limiting and internal thermal shutdown making it remarkably rugged. No external components are required with MC78L12A device in many applications. This device offers a substantial performance advantage over traditional zener diode−resistor combination as output impedance and quiescent current are substantially reduced.

                                                                                                      • Fixed output voltage of 12V
                                                                                                      • Dropout voltage of 1.7VDC at TJ = +25°C
                                                                                                      • Maximum input voltage of 35V
                                                                                                      • Line regulation of 120mV (14.5VDC ≤ VI ≤ 27VDC, TJ = +25°C, IO = 40mA)
                                                                                                      • Load regulation of 20mV (TJ = +25°C, 1mA ≤ IO ≤ 100mA)
                                                                                                      • Input bias current of 4.2mA (TJ = +25°C)
                                                                                                      • Output noise voltage of 80µV at TA = +25°C, 10Hz ≤ f ≤ 100KHz
                                                                                                      • Ripple rejection of 42dB (IO =40mA, f = 120 Hz, 15V ≤ VI ≤ 25V, TJ = +25°C)
                                                                                                      • Operating temperature range from -40° to +125°C

                                                                                                      Applications

                                                                                                      Power Management

                                                                                                      Technical Specifications

                                                                                                      Output Type

                                                                                                      Fixed

                                                                                                      Output Voltage - Nom

                                                                                                      12V

                                                                                                      Output Voltage Min

                                                                                                      -

                                                                                                      Input Voltage Min

                                                                                                      -

                                                                                                      Product Range

                                                                                                      12V 100mA Linear Voltage Regulators

                                                                                                      Output Current Max

                                                                                                      100mA

                                                                                                      No. of Pins

                                                                                                      8Pins

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      No. of Outputs

                                                                                                      1Outputs

                                                                                                      Output Voltage Nom

                                                                                                      12V

                                                                                                      Output Voltage Max

                                                                                                      -

                                                                                                      Input Voltage Max

                                                                                                      35V

                                                                                                      Max Output Current

                                                                                                      100mA

                                                                                                      IC Case / Package

                                                                                                      SOIC

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      MSL

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Alternatives for MC78L12ABDR2G

                                                                                                      8 Products Found

                                                                                                      Associated Products

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.