Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC78LC33NTRG
Order Code2441249
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
2,900 In Stock
Need more?
2900 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
3000+ | Rs.34.160 |
9000+ | Rs.29.890 |
24000+ | Rs.24.770 |
45000+ | Rs.23.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Rs.102,480.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78LC33NTRG
Order Code2441249
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
Dropout Voltage Typ @ Current30mV
Dropout Voltage - Typ @ Current30mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 100mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC78LC33NTRG is a fixed output low dropout linear Micro-power Voltage Regulator designed for applications which require low quiescent current. The MC78LC00 series features an ultra-low quiescent current of 1.1A. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor and resistors for setting output voltage. This has been designed to be used with ceramic capacitors and requires a minimum output capacitor of 0.1µF.
- Excellent line and load regulation
- Low output voltage option
- 2.5% High accuracy output voltage
- -40 to 85°C Industrial temperature range
Applications
Power Management, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
100mA
Dropout Voltage - Typ @ Current
30mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
100mA
Dropout Voltage Typ @ Current
30mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001