register your interest here
Quantity | Price |
---|---|
1+ | Rs.10,214.280 |
Product Information
Product Overview
NCP-NCV51561TO2474LGEVB is a NCP51561 evaluation board for the Type−B. This EVB allows for evaluation of the device with an MOSFET and SiC MOSFET load in the standard TO−247−4L footprint. The NCP51561 is an isolated dual−channel gate drivers with 4.5A/9A source and sink peak current respectively. Two independent and 5KVRMS internal galvanic isolation from input to each output and internal functional isolation between the two output drivers allows a working voltage of up to 1500VDC. This driver can be used in any possible configurations of two low side, two high−side switches or a half−bridge driver with programmable dead time. An ENA/DIS pin enable or disable both outputs simultaneously when set high or low for ENABLE or DISABLE mode respectively.
- Flexible: dual low side, dual high side or half bridge gate driver
- Independent UVLO protections for both output driver
- Common mode transient immunity CMTI <gt/>200V/ns
- Propagation delay typ 36ns with 5ns max delay matching per channel, 5ns max pulse width distortion
- User programmable input logic
- User programmable dead−time
Technical Specifications
Isolated Gate Driver
Eval Board NCP51561BBDWR2G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate