Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Audio Amplifiers
                      Print Page

                      NCP2820MUTBG

                      Audio Power Amplifier, 2.19W x 1 @ 4Ohm, D, 1 Channels, 2.5V to 5.5V, UDFN, 8 Pins

                      ONSEMI NCP2820MUTBG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNCP2820MUTBG
                      Order Code2464739RL
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Manufactured

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNCP2820MUTBG
                      Order Code2464739RL
                      Technical Datasheet

                      Data Sheet

                      Output Power x Channels @ Load2.19W x 1 @ 4Ohm
                      Audio Amplifier TypeD
                      No. of Channels1Channels
                      Supply Voltage Range2.5V to 5.5V
                      IC Case / PackageUDFN
                      No. of Pins8Pins
                      Load Impedance4ohm
                      Output Type1 x Mono BTL
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (10-Jun-2022)
                      Amplifier Case StyleUDFN
                      Amplifier ClassD
                      Automotive Qualification Standard-
                      No. of Channels1 Channel
                      Output Power2.19W

                      Product Overview

                      The NCP2820MUTBG is a mono class-D Audio Power Amplifier capable of delivering 2.65W of continuous average power to 4Ω bridge tied load from a 5V supply. Under the same conditions, the output power stage can provide 1.4W to a 8Ω BTL load with less than 1% THD+N. For cellular handsets or PDAs, it offers space saving because no output filter is required when using inductive transducers. With more than 90% efficiency and very low shutdown current it increases the lifetime of your battery and drastically lowers the junction temperature. The NCP2820 processes analog inputs with a pulse width modulation technique that lowers output noise and THD when compared to a conventional sigma-delta modulator. The device allows independent gain while summing signals from various audio sources. Thus, in cellular handsets, the earpiece, the loudspeaker and even the melody ringer can be driven with a single NCP2820.

                      • Fully differential design
                      • Eliminates two input coupling capacitors
                      • Very fast turn on/off times with advanced rising and falling gain technique
                      • External gain configuration capability
                      • Internally generated 250kHz switching frequency
                      • Pop and click noise protection circuitry
                      • Optimized PWM output stage - Filterless capability
                      • Efficiency up to 90%
                      • High performance
                      • Excellent PSRR (-65dB) - No need for voltage regulation

                      Applications

                      Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Audio

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Output Power x Channels @ Load

                      2.19W x 1 @ 4Ohm

                      No. of Channels

                      1Channels

                      IC Case / Package

                      UDFN

                      Load Impedance

                      4ohm

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Amplifier Class

                      D

                      No. of Channels

                      1 Channel

                      Audio Amplifier Type

                      D

                      Supply Voltage Range

                      2.5V to 5.5V

                      No. of Pins

                      8Pins

                      Output Type

                      1 x Mono BTL

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      UDFN

                      Automotive Qualification Standard

                      -

                      Output Power

                      2.19W

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.