Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      NCP603SNADJT1G

                      Adjustable LDO Voltage Regulator, 1.75V to 6V, 375mV drop, 1.25V to 5V/300mA out, TSOP-5

                      ONSEMI NCP603SNADJT1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNCP603SNADJT1G
                      Order Code2845151RL
                      Product RangeAdj 300mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Deliveries start from 12/10/2025.

                      Notify me when back in stock

                      QuantityPrice
                      100+Rs.30.370
                      500+Rs.28.890
                      3000+Rs.23.490
                      9000+Rs.23.390
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 100
                      Multiple: 5
                      Rs.3,037.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNCP603SNADJT1G
                      Order Code2845151RL
                      Product RangeAdj 300mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      Input Voltage Min1.75V
                      Input Voltage Max6V
                      No. of Outputs1Outputs
                      Output Voltage - Nom-
                      Output Voltage Min1.25V
                      Output Voltage Max5V
                      PolarityPositive Output
                      Max Output Current300mA
                      Output Current Max300mA
                      Dropout Voltage - Typ @ Current375mV
                      Dropout Voltage Typ @ Current375mV
                      IC MountingSurface Mount
                      IC Case / PackageTSOP
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeAdj 300mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      NCP603SNADJT1G is a high-performance, CMOS-enabled, enhanced ESD LDO regulator. It provides 300mA of output current at fixed voltage options or an adjustable output voltage from 5.0V down to 1.250V. It is designed for portable battery-powered applications and offers high-performance features such as low power operation, fast enabled response time, and low dropout. Typical applications include SMPS post-regulation, hand-held instrumentation and audio players, noise-sensitive circuits – VCO, RF stages, etc., camcorders and cameras, and portable computing.

                      • Adjustable output by external resistors from 5.0V down to 1.250V
                      • Wide supply voltage range operating range
                      • Excellent line and load regulation
                      • Enhanced ESD protection (HBM 3.5 kV, MM 200 V)
                      • Typical noise voltage of 50µVrms without a Bypass capacitor
                      • Input voltage range from 1.75 to 6V
                      • Output voltage is 1.250V typ (Iout = 1.0mA to 150mA, Vin = 1.75V to 6.0V, Vout = ADJ)
                      • Line regulation is 1.0mV typ (Vin = 1.750V to 6.0V, Iout = 1.0mA)
                      • Power supply ripple rejection is 62dB typ (Iout = 1.0 to 150mA, Vin = Vout + 1V + 0.5Vp-p f = 120Hz)
                      • TSOP-5 package, ambient temperature range from -40 to +125°C

                      Technical Specifications

                      Output Type

                      Adjustable

                      Input Voltage Max

                      6V

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      5V

                      Max Output Current

                      300mA

                      Dropout Voltage - Typ @ Current

                      375mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Input Voltage Min

                      1.75V

                      No. of Outputs

                      1Outputs

                      Output Voltage Min

                      1.25V

                      Polarity

                      Positive Output

                      Output Current Max

                      300mA

                      Dropout Voltage Typ @ Current

                      375mV

                      IC Case / Package

                      TSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Adj 300mA LDO Voltage Regulators

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000033
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.