Product Information
Product Overview
The NCV4274ADT33RKG is a precision micro-power Fixed LDO Voltage Regulator with LDO regulator case. The output voltage is accurate within ±2% depending on the version with a maximum dropout voltage of 0.5V with an input up to 40V. Low quiescent current is a feature drawing only 150µA with a 1mA load. The regulator is protected against reverse battery, short circuit and thermal overload conditions. The device can withstand load dump transients making it suitable for use in automotive environments.
- Fault protection
- Very low dropout voltage
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
40V
3.3V
-
Positive Output
400mA
1.27V
TO-252 (DPAK)
-40°C
3.3V 600mA LDO Voltage Regulators
Lead (17-Jan-2022)
4.5V
1Outputs
3.3V
-
400mA
1.27V
Surface Mount
3Pins
150°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate