Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
3000+ | Rs.16.170 |
9000+ | Rs.14.940 |
24000+ | Rs.14.650 |
45000+ | Rs.14.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Rs.48,510.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTGS3446T1G
Order Code2442210
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.1A
Drain Source On State Resistance0.045ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max850mV
Power Dissipation2W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.1A
Transistor Case Style
TSOP
Rds(on) Test Voltage
4.5V
Power Dissipation
2W
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
850mV
No. of Pins
6Pins
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001