Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS16
Order Code1470972
Product RangeSS16
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSS16
Qualification-
Alternatives for SS16
6 Products Found
Product Overview
The SS16 is a Schottky Barrier Rectifier Diode with clip-bonded leg structure provides high thermal performance and low electrical resistance. This rectifier is exclusively suits for free wheeling, secondary rectification and reverse polarity protection applications.
- High Efficiency
- High-surge Current Capability
Applications
Automotive, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
SS16
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009