Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSTR-100V-BUCK-NCP1034-GEVB
Order Code3787301
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.30,402.680 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.30,402.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-100V-BUCK-NCP1034-GEVB
Order Code3787301
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCP1034
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEvaluation Board NCP1034
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
STR-100V-BUCK-NCP1034-GEVB provides an easy to use evaluation board for NCP1034, high voltage PWM controller designed for high performance synchronous Buck DC-DC applications. Within Strata, users can monitor telemetry such as voltage/current for all major power rails, interrupt statuses for each power rail, and controls for soft start, output voltage adjustment, and more.
- VIN range up to 100V
- Programmable switching frequency up to 500kHz
- 2A output drive capability
- Programmable soft start
- Adjustable output voltage
- External frequency synchronization
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board NCP1034
Automotive Qualification Standard
-
Silicon Core Number
NCP1034
Application Sub Type
Buck Converter
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1