Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoUC2842BDG
Order Code1278355
Technical Datasheet
Power Supply Controller Type0
No. of Channels1Channels
Control Mode0
Supply Voltage Min-
Supply Voltage Max30V
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Switching Frequency Typ0
Switching Frequency Min0
Switching Frequency Max0
Duty Cycle Min0
Duty Cycle Max0
Topology0
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency500kHz
Input Voltage0
Output Current0
Output Voltage0
Alternatives for UC2842BDG
1 Product Found
Technical Specifications
Power Supply Controller Type
0
Control Mode
0
Supply Voltage Max
30V
No. of Pins
14Pins
Switching Frequency Typ
0
Switching Frequency Max
0
Duty Cycle Max
0
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
500kHz
Output Current
0
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
0
Duty Cycle Min
0
Topology
0
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Controller IC Case Style
SOIC
Input Voltage
0
Output Voltage
0
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259