Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF1414
Order Code1497953
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF1414
Order Code1497953
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Wavelength Typ840nm
Data Rate Max-
Data Transmission Distance-
Forward Current If100mA
Forward Voltage1.7V
Reverse Voltage Vr3.8V
Signal Rate Max-
Fibre Optic Connector TypeST
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wavelength Typ
840nm
Data Transmission Distance
-
Forward Voltage
1.7V
Signal Rate Max
-
Product Range
TUK SGACK902S Keystone Coupler
Data Rate Max
-
Forward Current If
100mA
Reverse Voltage Vr
3.8V
Fibre Optic Connector Type
ST
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85441990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032