Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The FALCS05K is a 5dB high performance fibre optic Single-mode Attenuator with LC connector used in communication systems to reduce optical power launched onto the photo detector. The device is designed to give accurate attenuation over a wide range of wavelengths. The plug type configuration allows to use directly on the ends of the fibre jumpers and to insert directly in to the adapter. The device has LC connector styles with PC or APC finish providing ultra low return loss.
- Accurate attenuation
- Ultra low back reflection
- Broad wavelength band
- Flat response over all wavelengths
- Environmentally stable
- -40 to 85°C Operating temperature range
Applications
Fibre Optics, Communications & Networking, Test & Measurement
Technical Specifications
Attenuation Max
5dB
Fibre Optic Connector Type
LC
Wavelength
-
Attenuation
5dB
Fibre Optic Connector Polish Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1