Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOPTRONICS
Manufacturer Part NoLCLCOM3DPU2
Order Code1300308
Technical Datasheet
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Jacket ColourPurple
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cable Length - Metric
2m
Jacket Colour
Purple
SVHC
No SVHC (15-Jun-2015)
Cable Length - Imperial
6.6ft
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06