Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB908AN-22-1/2
Order Code4035223
Product RangeOAB908AN Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.9,561.960 |
5+ | Rs.8,650.050 |
10+ | Rs.7,738.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,561.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB908AN-22-1/2
Order Code4035223
Product RangeOAB908AN Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size183mm
External Depth70mm
Air Flow - CFM100CFM
Air Flow - m3/min-
Noise Rating68dB
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating80W
Product RangeOAB908AN Series
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
70mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
80W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
183mm
Air Flow - CFM
100CFM
Noise Rating
68dB
Power Connection Type
3 Lead Wires
Product Range
OAB908AN Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.63