Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB19069-48HB10A
Order Code4035416
Product RangeODB19069 Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,708.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,708.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB19069-48HB10A
Order Code4035416
Product RangeODB19069 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size190mm
External Depth69mm
Air Flow - CFM432CFM
Air Flow - m3/min-
Noise Rating73dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating122.4W
Product RangeODB19069 Series
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
122.4W
IP Rating
-
Supply Voltage
48VDC
Fan Frame Size
190mm
Air Flow - CFM
432CFM
Noise Rating
73dB
Power Connection Type
4 Lead Wires
Product Range
ODB19069 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.302