Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoD15BCN.
Order Code3177701
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoD15BCN.
Order Code3177701
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Input Power15W
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
Luminous Flux900lm
Average Bulb Life15000h
CFL Lamp ShapeTriple Tube
Color Temperature Typ-
Light ColourWhite
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Input Power
15W
Luminous Flux
900lm
CFL Lamp Shape
Triple Tube
Light Colour
White
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
Average Bulb Life
15000h
Color Temperature Typ
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1