Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoD7EST
Order Code1528644
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoD7EST
Order Code1528644
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Input Power-
Lamp Base TypeE27 / ES
Luminous Flux400lm
Average Bulb Life15000h
CFL Lamp Shape-
Color Temperature Typ-
Light Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Input Power
-
Luminous Flux
400lm
CFL Lamp Shape
-
Light Colour
-
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
E27 / ES
Average Bulb Life
15000h
Color Temperature Typ
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074