Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoDS15BC
Order Code1466114
Technical Datasheet
Input Power15W
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
Luminous Flux-
Average Bulb Life-
CFL Lamp ShapeTriple Tube
Color Temperature Typ-
Light ColourWhite
Product Range-
Product Overview
This energy-saving lamp is ideal for providing constant economical light outdoors. It automatically switches on at dusk and off again at dawn. Two built-in sensors ensure that the light is provided at the right time without the need for expensive sensor luminaries, external sensors, light barriers or time switches.
- Average lamp life 15,000 hours
Technical Specifications
Input Power
15W
Luminous Flux
-
CFL Lamp Shape
Triple Tube
Light Colour
White
SVHC
No SVHC (07-Jul-2017)
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
Average Bulb Life
-
Color Temperature Typ
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15