Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDS7827
Order Code1528616
Also Known AsGTIN UPC EAN: 4050300005997
Technical Datasheet
No Longer Stocked
Alternatives for DS7827
1 Product Found
Product Overview
Compact, fluorescent lamp with integral starter and radio interference suppression. It is ideal for compact luminaires and downlights. Service life can be as much as eight times the equivalent GLS bulb.
Technical Specifications
Input Power
7W
Luminous Flux
402lm
CFL Lamp Shape
Single Twin Tube
Light Colour
White
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
G23
Average Bulb Life
10000h
Color Temperature Typ
2700K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1