Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDSE782
Order Code1528669
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoDSE782
Order Code1528669
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Input Power7W
Lamp Base Type2G7
Luminous Flux402lm
Average Bulb Life20000h
CFL Lamp ShapeSingle Twin Tube
Color Temperature Typ2700K
Light ColourWhite
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Input Power
7W
Luminous Flux
402lm
CFL Lamp Shape
Single Twin Tube
Light Colour
White
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
2G7
Average Bulb Life
20000h
Color Temperature Typ
2700K
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028