Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoSFH4502
Order Code1226337
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoSFH4502
Order Code1226337
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity18°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)60mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product RangeTUK SGACK902S Keystone Coupler
MSL-
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
18°
Radiant Intensity (Ie)
60mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1.5V
Operating Temperature Max
100°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001