Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,807.390 |
| 5+ | Rs.2,651.190 |
| 10+ | Rs.2,494.990 |
| 20+ | Rs.2,445.100 |
Product Information
Product Overview
The T7 series high performance Sealed Toggle Switch is designed for use under severe conditions found in heavy equipment, industrial control, marine and appliance applications. Its front panel seal is accomplished with an O-ring under the bat handle. However, now a secondary visible bushing seal is offered as an option. T7 toggles are offered in single and double pole configurations. A choice of models is offered to handle power levels to 16A, 0.5HP and low level electronic switching applications. These toggles feature positive detent action for safe switching operation. In conjunction with the unique OTTO snap-action switch mechanism, the T7 offers non-teasible contact transfer. High contact pressure and superior contact wiping action of the OTTO design makes the T7 an excellent choice for switching loads from logic level up to 16 amps. Mounting hardware provided includes two hex nuts, one lock-washer and one keyway washer.
- Sealed to IP68S and IP69K
- Withstands extreme shock and vibration
- Positive detent, non-teasible contact transfer
- 2 and 3-position, momentary and maintained action
- Choice of terminal styles
Applications
Industrial
Technical Specifications
On-Off
Non Illuminated
Panel Mount
115V
28V
DPDT
T7 Series
16A
Quick Connect
Cadmium (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate