Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXFORD SEMICONDUCTOR
Manufacturer Part NoOXU121HP - LQBG
Order Code1581464
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOXFORD SEMICONDUCTOR
Manufacturer Part NoOXU121HP - LQBG
Order Code1581464
Technical Datasheet
USB IC TypeUSB OTG and Peripheral Controller
USB StandardUSB 2.0
Supply Voltage Min1.62V
Supply Voltage Max3.63V
IC Case / PackageLQFP
No. of Pins100Pins
Data Rate400Mbps
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB IC Type
USB OTG and Peripheral Controller
Supply Voltage Min
1.62V
IC Case / Package
LQFP
Data Rate
400Mbps
Operating Temperature Min
-40°C
Product Range
-
MSL
-
USB Standard
USB 2.0
Supply Voltage Max
3.63V
No. of Pins
100Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002