Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACTEC
Manufacturer Part NoTS-9VB/2AA-BK-D
Order Code898235
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPACTEC
Manufacturer Part NoTS-9VB/2AA-BK-D
Order Code898235
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure Type-
Enclosure MaterialABS
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jul-2019)
Alternatives for TS-9VB/2AA-BK-D
1 Product Found
Technical Specifications
Enclosure Type
-
External Height - Metric
-
External Depth - Metric
-
Body Colour
Black
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (16-Jul-2019)
Enclosure Material
ABS
External Width - Metric
-
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16